API Delevan CMT4545-102M
| Manufacturer | |
| MPN | CMT4545-102M |
| LCSC Part # | C5969852 |
| Packaging | SMD-4P,11.4x11.4mm |
| Customer # | |
| Key Attributes | FIXED IND 870nH 7.8A 5mΩ SMD-4P,11.4x11.4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD-4P,11.4x11.4mm | |
| Current Rating | 7.8A | |
| Inductance | 870nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD-4P,11.4x11.4mm | |
| Current Rating | 7.8A |
| Type | Description | |
|---|---|---|
| Inductance | 870nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 109.7197 | $ 109.72 |
| 200+ | $ 43.78 | $ 8756.00 |
| 500+ | $ 42.3163 | $ 21158.15 |
| 1,000+ | $ 41.5935 | $ 41593.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD-4P,11.4x11.4mm | |
| Current Rating | 7.8A | |
| Inductance | 870nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD-4P,11.4x11.4mm | |
| Current Rating | 7.8A |
| Type | Description | |
|---|---|---|
| Inductance | 870nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 5mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

