LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CM41532768DZCT product image
Images for reference only

CITIZEN CM41532768DZCTRoHS

Manufacturer
MPN
CM41532768DZCT
LCSC Part #
C5969806
Packaging
SMD4115-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 9pF 70kΩ SMD4115-2P
Datasheetpdf iconCITIZEN CM41532768DZCT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8252$ 1.83
200+$ 0.7292$ 145.84
500+$ 0.7036$ 351.80
1,000+$ 0.6925$ 692.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingSMD4115-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 32.768kHz
  • External dimensions (mm) L: 4.1 x W: 1.5 x H: 0.9