LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASE3-25.000MHZ-LC-T product image
Images for reference only

ABRACON ASE3-25.000MHZ-LC-TRoHS

Manufacturer
MPN
ASE3-25.000MHZ-LC-T
LCSC Part #
C596953
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 25MHz CMOS SMD
Datasheetpdf iconABRACON ASE3-25.000MHZ-LC-T
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1277$ 1.13
10+$ 1.1021$ 11.02
30+$ 1.0846$ 32.54
100+$ 1.067$ 106.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD3225-4P
Current - Supply4mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeCMOS
Frequency25MHz
Voltage - Supply1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact, low-profile
  • Three-state
  • Low supply voltage
  • High-density SMT compatible
  • IR reflow solderable
  • High stability option available
  • Seam-sealed package

Applications

AI Translation
  • CCD clock for VTR cameras
  • Devices interfacing with PC or PC cards
  • Notebook computers
  • Mobile communications
  • Bluetooth
  • WLAN
  • Flat-panel TVs