LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM3B-25.000MHZ-B2-T product image
Images for reference only

ABRACON ABM3B-25.000MHZ-B2-TRoHS

Manufacturer
MPN
ABM3B-25.000MHZ-B2-T
LCSC Part #
C596875
Packaging
SMD5032-4P
Customer #
Key Attributes
CRYSTAL 25MHz 18pF SMD
Datasheetpdf iconABRACON ABM3B-25.000MHZ-B2-T
In-Stock: 1,620
1,620 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6966$ 0.70
10+$ 0.5644$ 5.64
30+$ 0.4983$ 14.95
100+$ 0.4321$ 43.21
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD5032-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Features

AI Translation
  • Fundamental mode.
  • Suitable for reflow.
  • Tight Stability available.
  • Ceramic package and metal lid assures high precision and reliability.
  • Seam sealing.

Applications

AI Translation
  • Cellular telephones, Pagers.
  • Communication and Test equipment.
  • High Density applications.
  • PCMCIA and wireless applications.