LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-140-11-G-D-RA product image
Images for reference only

Samtec TSW-140-11-G-D-RA

Manufacturer
MPN
TSW-140-11-G-D-RA
LCSC Part #
C5967813
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 80 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -55℃~+125℃
DatasheetSamtec TSW-140-11-G-D-RA
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.177$ 29.18
200+$ 11.6426$ 2328.52
500+$ 11.2537$ 5626.85
1,000+$ 11.0616$ 11061.60
Standard Packaging6/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs80P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.