LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS MDF6-8DS-3.5C product image
  • MDF6-8DS-3.5C thumbnail 1
  • MDF6-8DS-3.5C thumbnail 2
  • MDF6-8DS-3.5C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS MDF6-8DS-3.5CRoHS

Manufacturer
MPN
MDF6-8DS-3.5C
LCSC Part #
C596724
Packaging
P=3.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 3.5mm DUAL ROW
Datasheetpdf iconHRS MDF6-8DS-3.5C
Custom CablesMOQ 1pc
In-Stock: 13,350
13,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2938$ 1.47
50+$ 0.2335$ 11.68
150+$ 0.2077$ 31.16
500+$ 0.1754$ 87.70
2,500+$ 0.1611$ 402.75
5,000+$ 0.1525$ 762.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=3.5mm
Pitch3.5mm
With WingsWith Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorBeige
Number of PINs Per Row4
Row Spacing-
Operating Temperature-30℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.