LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSM-102-01-L-DV product image
  • TSM-102-01-L-DV thumbnail 1
  • TSM-102-01-L-DV thumbnail 2
  • TSM-102-01-L-DV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec TSM-102-01-L-DVRoHS

Manufacturer
MPN
TSM-102-01-L-DV
LCSC Part #
C5967177
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN HEADER 4POS 2.54mm DUAL ROW SMD
Datasheetpdf iconSamtec TSM-102-01-L-DV
Custom CablesMOQ 1pc
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6574$ 0.66
10+$ 0.5329$ 5.33
30+$ 0.4723$ 14.17
100+$ 0.4101$ 41.01
500+$ 0.3734$ 186.70
1,000+$ 0.3542$ 354.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2.54mm
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeSurface Mount,Vertical
Length of Mating Pin5.84mm
Operating Temperature-55℃~+125℃
Number of PINs4P
Contact MaterialPhosphor bronze
Pitch2.54mm
ColorBlack
Contact PlatingTin
Pin Structure2x2P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.