Sumida CSLF4D25NP-132
| Manufacturer | |
| Mfr. Part # | CSLF4D25NP-132 |
| LCSC Part # | C596463 |
| Package | SMD,5..3x5.0x2.5mm |
| Customer # | |
| Description | 28mΩ 2 132Ω@10MHz SMD,5..3x5.0x2.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Package | SMD,5..3x5.0x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8606 | $ 0.86 |
10+ | $ 0.6891 | $ 6.89 |
30+ | $ 0.6034 | $ 18.10 |
100+ | $ 0.5192 | $ 51.92 |
500+ | $ 0.4684 | $ 234.20 |
1,000+ | $ 0.443 | $ 443.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$