LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP CDLL4756B/TR product image
Images for reference only

MICROCHIP CDLL4756B/TR

Manufacturer
MPN
CDLL4756B/TR
LCSC Part #
C5964072
Packaging
DO-213AB(MELF,LL41)
Customer #
Key Attributes
1 Independent 47V DO-213AB(MELF,LL41) Single Zener Diodes
Datasheetpdf iconMICROCHIP CDLL4756B/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8403$ 8.84
246+$ 3.5277$ 867.81
492+$ 3.4095$ 1677.47
984+$ 3.3519$ 3298.27
Standard Packaging246/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AB(MELF,LL41)
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)100nA@35.8V
Impedance(Zzt)80Ω
Zener Voltage(Range)-
Zener Voltage(Nom)47V
Impedance(Zzk)1.5kΩ