MAXIM ICL7660CSA+T
| Manufacturer | |
| MPN | ICL7660CSA+T |
| LCSC Part # | C596400 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Switched-Capacitor Voltage Converters |
| Description | Inverted 10kHz 10mA SO-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
21
21
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 8.8881 | $ 8.89 |
10+ | $ 7.6598 | $ 76.60 |
30+ | $ 6.9112 | $ 207.34 |
100+ | $ 6.2841 | $ 628.41 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$