MAXIM DS28EC20+T
| Manufacturer | |
| MPN | DS28EC20+T |
| LCSC Part # | C596397 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | 20Kb 1-Wire EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MAXIM | |
| Packaging | TO-92-3 | |
| Voltage - Supply | 4V~5.25V | |
| Memory Size | 20Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | - | |
| Features | Page write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | - | |
| Write Cycle Endurance | 200,000 cycles | |
| Interface | Single bus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS28EC20 is a 20480-bit, 1-Wire EEPROM organized as 80 memory pages of 256 bits each. An additional page is set aside for control functions. Data is written to a 32-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, blocks of eight memory pages can be write protected or put in EPROM-Emulation mode, where bits can only be changed from a 1 to a 0 state. The DS28EC20 communicates over the single-conductor 1-Wire bus. The communication follows the standard 1-Wire protocol. Each device has its own unalterable and unique 64-bit ROM registration number. The registration number is used to address the device in a multidrop 1-Wire net environment.
Features
- 20480 Bits of Nonvolatile (NV) EEPROM Partitioned into Eighty 256-Bit Pages
- Individual 8-Page Groups of Memory Pages (Blocks) can be Permanently Write Protected or Put in OTP EPROM-Emulation Mode ("Write to 0")
- Read and Write Access Highly Backward Compatible to Legacy Devices (e.g., DS2433)
- 256-Bit Scratchpad with Strict Read/Write Protocols Ensures Integrity of Data Transfer
- 200k Write/Erase Cycle Endurance at +25℃
- Unique Factory-Programmed 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Part Identity
- Switchpoint Hysteresis and Filtering to Optimize Performance in the Presence of Noise
- Communicates to Host at 15.4kbps or 90kbps Using 1-Wire Protocol
- Low-Cost TO-92 Package
- Operating Range: 4V to 5.25V, -40℃ to +85℃
- Operating Range: 3.135V to 3.465V, 0℃ to +70℃ (Standard Speed only)
- IEC 1000-4-2 Level 4 ESD Protection (±8kV Contact, ±15kV Air, Typical) for I/O Pin
Applications
- Device Authentication
- IEEE 1451.4 Sensor TEDS
- Ink/Toner Cartridges
- Medical Sensors
- PCB Identification
- Wireless Base Stations
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4871 | $ 3.49 |
| 10+ | $ 2.9825 | $ 29.83 |
| 30+ | $ 2.6839 | $ 80.52 |
| 100+ | $ 2.3821 | $ 238.21 |
| 500+ | $ 2.2425 | $ 1121.25 |
| 1,000+ | $ 2.1792 | $ 2179.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MAXIM | |
| Packaging | TO-92-3 | |
| Voltage - Supply | 4V~5.25V | |
| Memory Size | 20Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | - | |
| Features | Page write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | - | |
| Write Cycle Endurance | 200,000 cycles | |
| Interface | Single bus |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS28EC20 is a 20480-bit, 1-Wire EEPROM organized as 80 memory pages of 256 bits each. An additional page is set aside for control functions. Data is written to a 32-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, blocks of eight memory pages can be write protected or put in EPROM-Emulation mode, where bits can only be changed from a 1 to a 0 state. The DS28EC20 communicates over the single-conductor 1-Wire bus. The communication follows the standard 1-Wire protocol. Each device has its own unalterable and unique 64-bit ROM registration number. The registration number is used to address the device in a multidrop 1-Wire net environment.
Features
- 20480 Bits of Nonvolatile (NV) EEPROM Partitioned into Eighty 256-Bit Pages
- Individual 8-Page Groups of Memory Pages (Blocks) can be Permanently Write Protected or Put in OTP EPROM-Emulation Mode ("Write to 0")
- Read and Write Access Highly Backward Compatible to Legacy Devices (e.g., DS2433)
- 256-Bit Scratchpad with Strict Read/Write Protocols Ensures Integrity of Data Transfer
- 200k Write/Erase Cycle Endurance at +25℃
- Unique Factory-Programmed 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Part Identity
- Switchpoint Hysteresis and Filtering to Optimize Performance in the Presence of Noise
- Communicates to Host at 15.4kbps or 90kbps Using 1-Wire Protocol
- Low-Cost TO-92 Package
- Operating Range: 4V to 5.25V, -40℃ to +85℃
- Operating Range: 3.135V to 3.465V, 0℃ to +70℃ (Standard Speed only)
- IEC 1000-4-2 Level 4 ESD Protection (±8kV Contact, ±15kV Air, Typical) for I/O Pin
Applications
- Device Authentication
- IEEE 1451.4 Sensor TEDS
- Ink/Toner Cartridges
- Medical Sensors
- PCB Identification
- Wireless Base Stations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



