LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX2112ETI+T product image
Images for reference only

MAXIM MAX2112ETI+TRoHS

Manufacturer
MPN
MAX2112ETI+T
LCSC Part #
C596391
Packaging
TQFN-28-EP(5x5)
Customer #
Key Attributes
Direct-Conversion Tuner for DVB-S2 Applications
Datasheetpdf iconMAXIM MAX2112ETI+T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Receivers
ManufacturerMAXIM
PackagingTQFN-28-EP(5x5)
Operating Temperature-40℃~+85℃
FeaturesSupports software reset;Power-on reset function
InterfaceI2C
Output Power-
Sensitivity-
Data Rate-
Frequency925MHz~2.175GHz
Voltage - Supply3.3V
Receive Current100mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX2112 low-cost, direct-conversion tuner IC is designed for satellite set-top and VSAT applications. The IC is intended for 8PSK and Digital Video Broadcast (DVB-S2) applications. The MAX2112 directly converts the satellite signals from the LNB to baseband using a broadband I/Q downconverter. The operating frequency range extends from 925MHz to 2175MHz. The device includes an LNA and an RF variable-gain amplifier, I and Q downconverting mixers, and baseband lowpass filters with programmable cutoff frequency control and digitally controlled baseband variable-gain amplifiers. Together, the RF and baseband variable-gain amplifiers provide more than 80dB of gain control range. The IC is compatible with virtually all DVB-S2 demodulators. The MAX2112 includes fully monolithic VCOs, as well as a complete fractional-N frequency synthesizer. Additionally, an on-chip crystal oscillator is provided along with a buffered output for driving additional tuners and demodulators. Synthesizer programming and device configuration are accomplished with a 2-wire serial interface. The IC features a VCO autoselect (VAS) function that automatically selects the proper VCO. For multituner applications, the device can be configured to have one of two 2-wire interface addresses. A low-power standby mode is available whereupon the signal path is shut down while leaving the reference oscillator, digital interface, and buffer circuits active, providing a method to reduce power in single and multituner applications. The low noise figure eliminates the need for an external LNA. A small number of passive components are needed to form a complete DVB-S2 RF front-end solution. The tuner is available in a very small 28-pin thin QFN package.

Features

AI Translation
  • 925MHz to 2175MHz Frequency Range
  • Monolithic VCO
  • Low Phase Noise: -97dBc/hz at 10kHz
  • No Calibration Required
  • High Dynamic Range: -75dBm to 0dBm
  • Integrated Variable BW LP Filters: 4MHz to 40MHz
  • Single +3.3V ±5% Supply
  • Low-Power Standby Mode
  • Address Pin for Multituner Applications
  • Differential I/Q Interface
  • I²C 2-Wire Serial Interface
  • Very Small 28-Pin TQFN Package

Applications

AI Translation
  • DirecTV and Dish Network DBS
  • DVB-S2
  • VSATs
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.803$ 18.80
10+$ 18.5605$ 185.61
30+$ 18.1425$ 544.28
100+$ 17.7771$ 1777.71
Standard Packaging2500/Full Reel
Better price for more quantity?
$