XP Power CA02P
| Manufacturer | |
| MPN | CA02P |
| LCSC Part # | C5963504 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Buck-Boost DIP-8 DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-8 | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Iout | 5mA | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Vin | 11.5V~15.5V | |
| Vout | 200V | |
| Operating Temperature | -10℃~+50℃ | |
| Frequency - Switching | 80kHz;180kHz | |
| Length | 44.45mm | |
| Width | 28.29mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 295.0833 | $ 295.08 |
| 200+ | $ 277.1437 | $ 55428.74 |
| 500+ | $ 267.8821 | $ 133941.05 |
| 1,000+ | $ 263.3054 | $ 263305.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-8 | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Iout | 5mA | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Vin | 11.5V~15.5V | |
| Vout | 200V | |
| Operating Temperature | -10℃~+50℃ | |
| Frequency - Switching | 80kHz;180kHz | |
| Length | 44.45mm | |
| Width | 28.29mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

