YAGEO CC1206FKNPOCBN471
| Manufacturer | YAGEOAsian Brands |
| MPN | CC1206FKNPOCBN471 |
| LCSC Part # | C5963483 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470pF ±1% 1kV 1206 Ceramic Capacitors RoHS |
| Datasheet | YAGEO CC1206FKNPOCBN471 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 470pF | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.23 | $ 0.23 |
| 200+ | $ 0.0918 | $ 18.36 |
| 500+ | $ 0.0887 | $ 44.35 |
| 1,000+ | $ 0.0872 | $ 87.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 470pF | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JKNPOCBN471 | YAGEO | 1206 | 394,580 | $0.0369 $0.0467 | ||
| CC1206KKX7RCBB471 | YAGEO | 1206 | 60,460 | $ 0.0395 | ||
| CC1206JKX7RCBB471 | YAGEO | 1206 | 60 | $ 0.0278 | ||
| CC1206KKX7RDBB471 | YAGEO | 1206 | 14,440 | $ 0.0402 | ||
| CS1206KKX7RCBB471 | YAGEO | 1206 | 0 | $ 0.0303 | ||
| CS1206KKX7RDBB471 | YAGEO | 1206 | 0 | $ 0.0609 | ||
| CC1206KFX7RDBB471 | YAGEO | 1206 | 0 | $ 0.1388 |

