SOFNG TS-1814-26
| Manufacturer | SOFNGAsian Brands |
| MPN | TS-1814-26 |
| LCSC Part # | C596282 |
| Packaging | SMD,4.5x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,4.5x3.4mm | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 4.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.6N | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 3.4mm | |
| Height | 3.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,943
1,943 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1141$ 0.1084 | $ 0.11 |
| 10+ | $ 0.0902$ 0.0857 | $ 0.86 |
| 30+ | $ 0.0783$ 0.0744 | $ 2.23 |
| 100+ | $ 0.0693$ 0.0659 | $ 6.59 |
| 500+ | $ 0.0621$ 0.0590 | $ 29.50 |
| 1,000+ | $ 0.0586$ 0.0557 | $ 55.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,4.5x3.4mm | |
| Voltage Rating | 24V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 4.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.6N | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 3.4mm | |
| Height | 3.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



