SOFNG TS-1806B-16
| Manufacturer | SOFNGAsian Brands |
| MPN | TS-1806B-16 |
| LCSC Part # | C596273 |
| Packaging | SMD,4.7x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.6N SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,4.7x2mm | |
| Voltage Rating | 24V | |
| Switching Life | 40,000 Cycles | |
| Operating Temperature | -35℃~+75℃ | |
| Width | 2mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| Length | 4.7mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 25mA | |
| Height | 1.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,080
2,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0909$ 0.0864 | $ 0.09 |
| 10+ | $ 0.0721$ 0.0685 | $ 0.69 |
| 30+ | $ 0.0627$ 0.0596 | $ 1.79 |
| 100+ | $ 0.0557$ 0.0530 | $ 5.30 |
| 500+ | $ 0.0501$ 0.0476 | $ 23.80 |
| 1,000+ | $ 0.0473$ 0.0450 | $ 45.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | SMD,4.7x2mm | |
| Voltage Rating | 24V | |
| Switching Life | 40,000 Cycles | |
| Operating Temperature | -35℃~+75℃ | |
| Width | 2mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| Length | 4.7mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 25mA | |
| Height | 1.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



