SOFNG TS-1157-3126
| Manufacturer |
SOFNG
Asian Brands |
| Mfr. Part # | TS-1157-3126 |
| LCSC Part # | C596269 |
| Package | SMD,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N SMD |
| Description | Tactile Switch SPST 2.6N 3.1mm 6.2mm x 6.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Package | SMD,6.2x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0461 | $ 0.05 |
10+ | $ 0.045 | $ 0.45 |
30+ | $ 0.0443 | $ 1.33 |
100+ | $ 0.0436 | $ 4.36 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$