SOFNG TS-1102N-4316
| Manufacturer |
SOFNG
Asian Brands |
| Mfr. Part # | TS-1102N-4316 |
| LCSC Part # | C596248 |
| Package | Through Hole,Right Angle,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.6N TH R/A |
| Description | Tactile Switch SPST 1.6N 4.3mm 6mm x 6mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Package | Through Hole,Right Angle,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0849 | $ 0.08 |
10+ | $ 0.0683 | $ 0.68 |
30+ | $ 0.0599 | $ 1.80 |
100+ | $ 0.0537 | $ 5.37 |
500+ | $ 0.0487 | $ 24.35 |
1,000+ | $ 0.0434 | $ 43.40 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$