SOFNG TS-1101V-8026
| Manufacturer | SOFNGAsian Brands |
| MPN | TS-1101V-8026 |
| LCSC Part # | C596247 |
| Packaging | Through Hole,Right Angle,7.3x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.6N TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole,Right Angle,7.3x3.5mm | |
| Voltage Rating | 24V | |
| Switching Life | 75,000 Cycles | |
| Operating Temperature | -35℃~+75℃ | |
| Width | 7.3mm | |
| Installation Method | Right Angle | |
| PressForce | 2.6N | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Actuator/Cap Color | White | |
| Length | 3.5mm | |
| Circuit | SPST | |
| Height | 8mm | |
| Contact Current | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 59
59 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1214$ 0.1032 | $ 0.10 |
| 10+ | $ 0.0968$ 0.0823 | $ 0.82 |
| 30+ | $ 0.0845$ 0.0719 | $ 2.16 |
| 100+ | $ 0.0753$ 0.0641 | $ 6.41 |
| 500+ | $ 0.0679$ 0.0578 | $ 28.90 |
| 1,000+ | $ 0.0642$ 0.0546 | $ 54.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole,Right Angle,7.3x3.5mm | |
| Voltage Rating | 24V | |
| Switching Life | 75,000 Cycles | |
| Operating Temperature | -35℃~+75℃ | |
| Width | 7.3mm | |
| Installation Method | Right Angle | |
| PressForce | 2.6N | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Actuator/Cap Color | White | |
| Length | 3.5mm | |
| Circuit | SPST | |
| Height | 8mm | |
| Contact Current | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



