TE Connectivity 640454-8
| Manufacturer | |
| MPN | 640454-8 |
| LCSC Part # | C596208 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PCB Mount Header, Vertical, Wire-to-Board, 2.54 mm Centerline, Partially Shrouded, Through Hole - Solder, Signal |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x8P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Connector type: PCB pin header (PCB connector), material: polyester, vertical mount, 2.54mm pitch. Connection system: wire-to-board. Number of positions: 8, number of rows: 1, centerline spacing (pitch): 2.54mm (0.1 inch), PCB mounting orientation: vertical.
Features
- Product Type Characteristics
- Configuration Characteristics
- Electrical Characteristics
- Physical Characteristics
- Operating Conditions
- Operation/Application
- Industry Standards
- Packaging Characteristics
- Product Compliance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3412 | $ 1.71 |
| 50+ | $ 0.2756 | $ 13.78 |
| 150+ | $ 0.2475 | $ 37.13 |
| 500+ | $ 0.2125 | $ 106.25 |
| 2,000+ | $ 0.1969 | $ 393.80 |
| 4,000+ | $ 0.1875 | $ 750.00 |
Standard Packaging2000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x8P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Connector type: PCB pin header (PCB connector), material: polyester, vertical mount, 2.54mm pitch. Connection system: wire-to-board. Number of positions: 8, number of rows: 1, centerline spacing (pitch): 2.54mm (0.1 inch), PCB mounting orientation: vertical.
Features
- Product Type Characteristics
- Configuration Characteristics
- Electrical Characteristics
- Physical Characteristics
- Operating Conditions
- Operation/Application
- Industry Standards
- Packaging Characteristics
- Product Compliance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



