LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 178326-2 product image
  • 178326-2 thumbnail 1
  • 178326-2 thumbnail 2
  • 178326-2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 178326-2RoHS

Manufacturer
MPN
178326-2
LCSC Part #
C596187
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
CONN HEADER TH 3.81mm
Datasheetpdf iconTE Connectivity 178326-2
Custom CablesMOQ 1pc
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0514$ 3.05
10+$ 2.5976$ 25.98
30+$ 2.3146$ 69.44
100+$ 2.0234$ 202.34
500+$ 1.8917$ 945.85
1,000+$ 1.8348$ 1834.80
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=3.81mm
Contact MaterialCopper alloy
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs12P
Operating Temperature-55℃~+105℃
Number of PINs Per Row6
Pitch3.81mm
Current Rating15A
Contact PlatingTin
Voltage Rating (Max)250V
Pin Structure2x6P
Row Spacing5.08mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.