LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS TFE162J32K7680R product image
Images for reference only

CTS TFE162J32K7680RRoHS

Manufacturer
MPN
TFE162J32K7680R
LCSC Part #
C5960116
Packaging
SMD1610-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 9pF 60kΩ SMD1610-2P
Datasheetpdf iconCTS TFE162J32K7680R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2156$ 4.22
200+$ 1.682$ 336.40
500+$ 1.626$ 813.00
1,000+$ 1.5987$ 1598.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD1610-2P
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TFE16 series is designed to pair with low-power microcontrollers requiring a real-time clock reference, featuring a maximum ESR of 60kΩ. The series is suitable for general commercial and industrial applications.

Features

AI Translation
  • 32.7680kHz frequency reference
  • Low ESR tuning fork crystal design, less than 60kΩ
  • Hermetic ceramic SMT package
  • Suitable for high-density PCB
  • Frequency tolerance, standard ±20ppm
  • Parabolic temperature coefficient
  • Tape and reel packaging, compliant with EIA-481 standard

Applications

AI Translation
  • Real-time clock reference
  • Battery-powered applications
  • Low-power FPGA and MCU
  • Portable electronics
  • Wearable electronics
  • Data loggers
  • Medical devices
  • Smart meters