LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEL 8-2410WI product image
Images for reference only

TRACO POWER TEL 8-2410WIRoHS

Manufacturer
MPN
TEL 8-2410WI
LCSC Part #
C5959725
Packaging
DIP,24.1x14mm
Customer #
Key Attributes
DIP,24.1x14mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TEL 8-2410WI
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 41.1154$ 41.12
30+$ 39.2122$ 1176.37
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,24.1x14mm
Number of Outputs1
Iout2A
Vin9V~36V
Ripple Noise55mVp-p
Vout3.3V
Frequency - Switching370kHz
Operating Temperature-40℃~+80℃
Quiescent Supply Current10mA
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Under Voltage Protection;Over Current Protection;Automatic fault recovery
Output Power8W
Conversion Efficiency78%
Capacitive Load(Max)680uF

Introduction

AI Translation

The TEL 8WI series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load and up to 80°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 class A.

Features

AI Translation
  • Ultra compact 8 W converter in DIP-16 metal casing
  • Operating temperature range -40°C to ±80°C
  • Ultra wide 4:1 input range
  • Built-in EN 55032 class A filter
  • Protection against short circuit
  • High efficiency of up to 86%

Applications

AI Translation
  • Instrumentation
  • IT
  • Industrial electronics