LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX8450-C3V9-QR product image
Images for reference only

Nexperia BZX8450-C3V9-QRRoHS

Manufacturer
MPN
BZX8450-C3V9-QR
LCSC Part #
C5956905
Packaging
TO-236AB
Customer #
Key Attributes
DIODE ZENER 3.9V 250mW TO-236AB
Datasheetpdf iconNexperia BZX8450-C3V9-QR
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0964$ 0.48
50+$ 0.0954$ 4.77
150+$ 0.0946$ 14.19
500+$ 0.0939$ 46.95
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingTO-236AB
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation250mW
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)95Ω
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)-