LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
JST ZLP-02V product image
  • ZLP-02V thumbnail 1
  • ZLP-02V thumbnail 2
  • ZLP-02V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ZLP-02VRoHS

Manufacturer
MPN
ZLP-02V
LCSC Part #
C595690
Packaging
P=5mm
Customer #
Key Attributes
CONN HOUSING 2POS 5mm DUAL ROW ZL
Datasheetpdf iconJST ZLP-02V
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0791$ 0.0538$ 0.27
50+$ 0.0632$ 0.0430$ 2.15
150+$ 0.0553$ 0.0376$ 5.64
500+$ 0.0493$ 0.0336$ 16.80
2,500+$ 0.0446$ 0.0304$ 76.00
5,000+$ 0.0422$ 0.0287$ 143.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=5mm
Flame Retardant RatingUL94V-0
Pitch5mm
With WingsWithout Fins
Pins Structure2x1P
Reference SeriesZL
Number of Rows2
ColorWhite
Plastic MaterialPA6
Number of PINs Per Row1
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+90℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.