LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
JST ZER-08V-S product image
  • ZER-08V-S thumbnail 1
  • ZER-08V-S thumbnail 2
  • ZER-08V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ZER-08V-SRoHS

Manufacturer
MPN
ZER-08V-S
LCSC Part #
C595666
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 1.5mm SINGLE ROW ZE
Datasheetpdf iconJST ZER-08V-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2015$ 0.1572$ 0.79
50+$ 0.1602$ 0.1250$ 6.25
150+$ 0.1425$ 0.1112$ 16.68
500+$ 0.1203$ 0.0939$ 46.95
2,000+$ 0.1105$ 0.0862$ 172.40
4,000+$ 0.1046$ 0.0816$ 326.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x8P
Reference SeriesZE
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row8
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.