LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TDA387250000AUMA1 product image
  • TDA387250000AUMA1 thumbnail 1
  • TDA387250000AUMA1 thumbnail 2
  • TDA387250000AUMA1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon TDA387250000AUMA1RoHS

Manufacturer
MPN
TDA387250000AUMA1
LCSC Part #
C5955844
Packaging
QFN-36(5x6)
Customer #
Key Attributes
2MHz Step-down type Adjustable 25A 250mV~5.12V QFN-36(5x6) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconInfineon TDA387250000AUMA1
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9485$ 3.95
10+$ 3.8478$ 38.48
30+$ 3.7812$ 113.44
100+$ 3.713$ 371.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerInfineon
PackagingQFN-36(5x6)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Overcurrent Protection;Light load efficient mode;Built-in LDO regulator;Output voltage differential sensing;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~17V
Switch tube (built-in/external)Built-in
Output Current25A
Output Voltage250mV~5.12V
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The TDA38740/725 is an easy-to-use, fully integrated and highly efficient dc-dc regulator. The onboard PWM controller and OptiMOS™ FETs with integrated bootstrap diode make TDA38740/725 a small footprint solution, providing high-efficiency power delivery. Furthermore, it uses a fast Constant On-Time (COT) control scheme, which simplifies the design efforts and achieves fast transient response.

TDA38740/725 is a versatile regulator, operating with wide input and output voltage ranges, offering programmable switching frequency from 400 kHz to 2 MHz in steps of 200kHz excluding 1600kHz, and providing eight unique selectable current limits. It features a programmable dc loadline, which provides an additional tool to manage the transient response.

It also features important protection functions, such as pre-bias start-up, thermally compensated current limit, over voltage and under voltage protection, and thermal shutdown to give required system level security in the event of fault conditions. The device configuration can be easily defined using Infineon XDP Designer GUI and is stored in the on-chip memory. The controller requires the fewest possible external components and results in a simplified Bill of Materials (BOM).

Features

AI Translation
  • Single 4.5 V to 17 V application or Wide Input Voltage Range from 3.0 V to 17 V with external Vcc
  • Output Voltage Range: 0.25 V to 5.12 V based on Output Feedback resistor divider network
  • Enhanced Fast COT Engine Stable with Ceramic output Capacitors without External Compensation
  • Optional Forced Continuous Conduction Mode and Diode Emulation for Enhanced Light Load Efficiency
  • Pin programmable Output Voltage, Switching Frequency/mode selection with 16 unique selectable settings
  • Programmable Switching Frequency from 400 kHz to 2 MHz in steps of 200 kHz, excluding 1600 kHz
  • Monotonic Start-Up with Selectable Soft-Start Time through PMBus commands & Pre-Bias Start-Up
  • Thermally Compensated Internal Over Current Protection with Eight Selectable Settings
  • Enable input with Voltage Monitoring Capability & Power Good Output
  • PMBus system interface for reporting of Temperature, Voltage, Current & Power telemetry
  • Single image Multiple Time Programming (MTP) for the USER section
  • Digitally programmable load-line without any external components
  • Operating temp: -40 °C < T < 125 °C
  • Small Size: 5 mm x 6 mm PQFN
  • Lead-free, Halogen-free and RoHS2 Compliant with Exemption 7a

Applications

AI Translation
  • Server Applications
  • Storage Applications
  • Telecom & Datacom Applications
  • Distributed Point of Load Power Architectures