LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JST XHP-4-Y product image
  • XHP-4-Y thumbnail 1
  • XHP-4-Y thumbnail 2
  • XHP-4-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XHP-4-Y

Manufacturer
MPN
XHP-4-Y
LCSC Part #
C595550
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW XH
Datasheetpdf iconJST XHP-4-Y
Custom CablesMOQ 1pc
In-Stock: 6,540
6,540 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0502$ 0.0352$ 0.35
100+$ 0.0401$ 0.0281$ 2.81
300+$ 0.0351$ 0.0246$ 7.38
1,000+$ 0.0313$ 0.0220$ 22.00
5,000+$ 0.0283$ 0.0199$ 99.50
10,000+$ 0.0268$ 0.0188$ 188.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Pitch2.5mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Reference SeriesXH
Holes Structure1x4P
ColorYellow
Number of PINs Per Row4
Plastic MaterialPA6
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.