Infineon BSC026N08NS5ATMA1
| Manufacturer | |
| MPN | BSC026N08NS5ATMA1 |
| LCSC Part # | C5955453 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 184A TDSON-8 |
| Description | N-Channel 80V 184A 156W Surface Mount TDSON-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,076
1,076
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.3773 | $ 1.38 |
10+ | $ 1.1533 | $ 11.53 |
30+ | $ 1.0302 | $ 30.91 |
100+ | $ 0.891 | $ 89.10 |
500+ | $ 0.8286 | $ 414.30 |
1,000+ | $ 0.7998 | $ 799.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$