LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T63XB104KT20 product image
Images for reference only

VISHAY T63XB104KT20RoHS

Manufacturer
MPN
T63XB104KT20
LCSC Part #
C5953950
Packaging
Through Hole
Customer #
Key Attributes
POT 100kΩ 250mW Through Hole
Datasheetpdf iconVISHAY T63XB104KT20

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns15
Resistance100kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5235$ 4.52
200+$ 1.8058$ 361.16
500+$ 1.7446$ 872.30
1,000+$ 1.7155$ 1715.50
Standard Packaging50/Full Tube
Better price for more quantity?
$