LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SUHR-10V-S product image
  • SUHR-10V-S thumbnail 1
  • SUHR-10V-S thumbnail 2
  • SUHR-10V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SUHR-10V-SRoHS

Manufacturer
MPN
SUHR-10V-S
LCSC Part #
C595333
Packaging
P=0.8mm
Customer #
Key Attributes
CONN HOUSING 10POS 0.8mm SINGLE ROW
Datasheetpdf iconJST SUHR-10V-S
Custom CablesMOQ 1pc
In-Stock: 18,200
18,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2395$ 1.20
50+$ 0.2122$ 10.61
150+$ 0.2006$ 30.09
1,000+$ 0.1678$ 167.80
2,000+$ 0.1613$ 322.60
5,000+$ 0.1574$ 787.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=0.8mm
Flame Retardant RatingUL94V-0
Pitch0.8mm
With WingsWithout Fins
Pins Structure1x10P
Reference Series-
Number of Rows1
Plastic MaterialLCP
ColorBeige
Number of PINs Per Row10
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.