Nexperia BAT54GWX
| Manufacturer | |
| MPN | BAT54GWX |
| LCSC Part # | C5952163 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 400mV@10mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in an SOD123 small Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Low forward voltage: VF ≤ 400mV
- Low leakage current: IR ≤ 2μA
- Reverse voltage VR ≤ 30V
- Low capacitance
- Small SMD plastic package
- AEC-Q101 qualified
Applications
AI Translation
- Ultra high-speed switching
- Line termination
In-Stock: 7,460
7,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0697 | $ 0.70 |
| 100+ | $ 0.0552 | $ 5.52 |
| 300+ | $ 0.0479 | $ 14.37 |
| 3,000+ | $ 0.0424 | $ 127.20 |
| 6,000+ | $ 0.0381 | $ 228.60 |
| 9,000+ | $ 0.0359 | $ 323.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 400mV@10mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in an SOD123 small Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Low forward voltage: VF ≤ 400mV
- Low leakage current: IR ≤ 2μA
- Reverse voltage VR ≤ 30V
- Low capacitance
- Small SMD plastic package
- AEC-Q101 qualified
Applications
AI Translation
- Ultra high-speed switching
- Line termination
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



