LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SHLDP-40V-S-1(B) product image
  • SHLDP-40V-S-1(B) thumbnail 1
  • SHLDP-40V-S-1(B) thumbnail 2
  • SHLDP-40V-S-1(B) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SHLDP-40V-S-1(B)RoHS

Manufacturer
MPN
SHLDP-40V-S-1(B)
LCSC Part #
C595100
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 40POS 1mm DUAL ROW
Datasheetpdf iconJST SHLDP-40V-S-1(B)
Custom CablesMOQ 1pc
In-Stock: 1,165
1,165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.34$ 1.70
50+$ 0.2727$ 13.64
150+$ 0.2438$ 36.57
1,500+$ 0.1945$ 291.75
3,000+$ 0.1785$ 535.50
4,500+$ 0.1689$ 760.05
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure2x20P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row20
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.