OMRON B3AL-1003P
| Manufacturer | |
| MPN | B3AL-1003P |
| LCSC Part # | C5950094 |
| Packaging | SMD,6x6.9mm |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 357gf SMD (SMT) Tab Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Packaging | SMD,6x6.9mm | |
| Voltage Rating | 16V | |
| Width | 6mm | |
| Operating Temperature | -40℃~+90℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 3.57N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 6.9mm | |
| Circuit | SPST-NO | |
| Height | 5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.128 | $ 0.13 |
| 10+ | $ 0.1249 | $ 1.25 |
| 30+ | $ 0.1228 | $ 3.68 |
| 100+ | $ 0.1207 | $ 12.07 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Packaging | SMD,6x6.9mm | |
| Voltage Rating | 16V | |
| Width | 6mm | |
| Operating Temperature | -40℃~+90℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 3.57N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 6.9mm | |
| Circuit | SPST-NO | |
| Height | 5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



