LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qualcomm B39931B3916U410 product image
Images for reference only

Qualcomm B39931B3916U410RoHS

Manufacturer
MPN
B39931B3916U410
LCSC Part #
C5950092
Packaging
SMD3030-6P
Customer #
Key Attributes
925.2MHz Low-Loss SAW RF Filter for Remote Control
Datasheetpdf iconQualcomm B39931B3916U410

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturerQualcomm
PackagingSMD3030-6P
Operating Temperature-40℃~+125℃
Frequency - Center925.2MHz
Attenuation-
Insertion Loss0.9dB
impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9000
Sales UnitPiece

Features

AI Translation
  • Package dimensions: 3.0±0.1mm×3.0±0.1mm
  • Package height: 1.1±0.125mm
  • Package code: DCC6C
  • Approximate weight: 0.04g
  • RoHS compliant
  • SMT package
  • Nickel/gold plated terminals
  • Lead-free soldering process per J-STD20C
  • ESD sensitive device
  • Moisture Sensitivity Level 1 (MSL1)
  • AEC-Q200 qualified component series (Grade 1: -40~+125°C)

Applications

AI Translation
  • Low-loss RF filter for remote control applications
  • Available passband of 5.8MHz
  • Operates at 50Ω without matching network
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6654$ 1.67
200+$ 0.6653$ 133.06
500+$ 0.6425$ 321.25
1,000+$ 0.6319$ 631.90
Standard Packaging9000/Full Reel
Better price for more quantity?
$