TDK B32354S2206K010
| Manufacturer | |
| Mfr. Part # | B32354S2206K010 |
| LCSC Part # | C5949925 |
| Package | Through Hole,P=52.5mm |
| Customer # | |
| Description | 20uF -40℃~+85℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=52.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.5936 | $ 2.59 |
216+ | $ 1.0344 | $ 223.43 |
504+ | $ 1.0004 | $ 504.20 |
1,008+ | $ 0.9834 | $ 991.27 |
Standard Packaging 36/Full
Bag | ||