Broadcom ASMT-RJ45-AQ502
| Manufacturer | |
| Mfr. Part # | ASMT-RJ45-AQ502 |
| LCSC Part # | C5949129 |
| Package | 0603 |
| Customer # | |
| Description | 20mA 2V 612nm 145° Orange 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
155
155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4017 | $ 0.40 |
10+ | $ 0.3195 | $ 3.20 |
30+ | $ 0.2854 | $ 8.56 |
100+ | $ 0.2404 | $ 24.04 |
500+ | $ 0.2218 | $ 110.90 |
1,000+ | $ 0.2094 | $ 209.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$