LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
34% OFF
JST NSHR-06V-K product image
  • NSHR-06V-K thumbnail 1
  • NSHR-06V-K thumbnail 2
  • NSHR-06V-K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST NSHR-06V-KRoHS

Manufacturer
MPN
NSHR-06V-K
LCSC Part #
C594729
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 6POS 1mm SINGLE ROW NSH
Datasheetpdf iconJST NSHR-06V-K
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1177$ 0.0777$ 0.39
50+$ 0.0951$ 0.0628$ 3.14
150+$ 0.0838$ 0.0554$ 8.31
1,500+$ 0.0753$ 0.0497$ 74.55
3,000+$ 0.0685$ 0.0453$ 135.90
4,500+$ 0.0652$ 0.0431$ 193.95
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Reference SeriesNSH
Pins Structure1x6P
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.