Anatech Electronics Inc. AE7500SSH6562
| Manufacturer | |
| MPN | AE7500SSH6562 |
| LCSC Part # | C5939860 |
| Packaging | - |
| Customer # | |
| Key Attributes | 7.5 GHz Suspended Stripline High Pass Filter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | High pass | |
| Insertion Loss | 2dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type of Filter | High pass | |
| Insertion Loss | 2dB |
Introduction
This 7500 MHz suspended stripline high-pass filter has a cutoff frequency of 7.5 GHz and a passband of 7.5 ~ 24.5 GHz. Passband insertion loss ≤2.0 dB from 7.5 ~ 7.9 GHz; ≤1.0 dB from 7.9 ~ 24.5 GHz. Passband VSWR ≤1.5:1 from 7.5 ~ 20 GHz; ≤1.8:1 from 20 ~ 24.5 GHz. Stopband attenuation ≥60 dB from DC to 6.77 GHz. Impedance 50 ohms, power handling ≤15 W. Through-hole mounting, SMA female connector, dimensions 30×21×10 mm. Operating temperature range -45°C to +85°C, storage temperature range -55°C to +95°C, shock resistance 20G/11 ms, vibration resistance 20G/5 ~ 200 Hz.
Features
- Cutoff Frequency: 7.5GHz
- Passband Frequency: 7.5 ~ 24.5GHz
- 7.5 ~ 7.9GHz Passband Insertion Loss ≤2.0dB
- 7.9 ~ 24.5GHz Passband Insertion Loss ≤1.0dB
- 7.5 ~ 20GHz Passband VSWR ≤1.5:1
- 20 ~ 24.5GHz Passband VSWR ≤1.8:1
- DC to 6.77GHz Stopband Attenuation ≥60dB
- Impedance: 50 Ohms
- Power Handling Capability ≤15W
- Mounting Style: Through-Hole
- Connector Type: SMA Female
- Dimensions: 30×21×10mm
- Operating Temperature Range: -45°C to +85°C
- Storage Temperature Range: -55°C to +95°C
- Shock Resistance: 20G, 11ms
- Vibration Resistance: 20G, 5 ~ 200Hz
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1025.4668 | $ 1025.47 |
| 200+ | $ 963.1183 | $ 192623.66 |
| 500+ | $ 930.9351 | $ 465467.55 |
| 1,000+ | $ 915.0323 | $ 915032.30 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | High pass | |
| Insertion Loss | 2dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type of Filter | High pass | |
| Insertion Loss | 2dB |
Introduction
This 7500 MHz suspended stripline high-pass filter has a cutoff frequency of 7.5 GHz and a passband of 7.5 ~ 24.5 GHz. Passband insertion loss ≤2.0 dB from 7.5 ~ 7.9 GHz; ≤1.0 dB from 7.9 ~ 24.5 GHz. Passband VSWR ≤1.5:1 from 7.5 ~ 20 GHz; ≤1.8:1 from 20 ~ 24.5 GHz. Stopband attenuation ≥60 dB from DC to 6.77 GHz. Impedance 50 ohms, power handling ≤15 W. Through-hole mounting, SMA female connector, dimensions 30×21×10 mm. Operating temperature range -45°C to +85°C, storage temperature range -55°C to +95°C, shock resistance 20G/11 ms, vibration resistance 20G/5 ~ 200 Hz.
Features
- Cutoff Frequency: 7.5GHz
- Passband Frequency: 7.5 ~ 24.5GHz
- 7.5 ~ 7.9GHz Passband Insertion Loss ≤2.0dB
- 7.9 ~ 24.5GHz Passband Insertion Loss ≤1.0dB
- 7.5 ~ 20GHz Passband VSWR ≤1.5:1
- 20 ~ 24.5GHz Passband VSWR ≤1.8:1
- DC to 6.77GHz Stopband Attenuation ≥60dB
- Impedance: 50 Ohms
- Power Handling Capability ≤15W
- Mounting Style: Through-Hole
- Connector Type: SMA Female
- Dimensions: 30×21×10mm
- Operating Temperature Range: -45°C to +85°C
- Storage Temperature Range: -55°C to +95°C
- Shock Resistance: 20G, 11ms
- Vibration Resistance: 20G, 5 ~ 200Hz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

