LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-W21L-560E product image
Images for reference only

Broadcom ACPL-W21L-560ERoHS

Manufacturer
MPN
ACPL-W21L-560E
LCSC Part #
C5937750
Packaging
SOIC-6-6.8mm
Customer #
Key Attributes
10mA 5V 1.5V 2.7V~5.5V DC SOIC-6-6.8mm Logic Output Optoisolators RoHS
Datasheetpdf iconBroadcom ACPL-W21L-560E
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8573$ 2.86
10+$ 2.7939$ 27.94
30+$ 2.7522$ 82.57
100+$ 2.7104$ 271.04
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSOIC-6-6.8mm
Load Voltage-
Power Dissipation-
Output Current10mA
Low Level Delay Time250ns
High Level Delay Time250ns
FeaturesBuilt-in Schmitt trigger
Reverse Voltage5V
Voltage - Forward(Vf)1.5V
Current transfer ratio-
Voltage - Supply2.7V~5.5V
Forward Current(If)6mA
Operating Temperature-40℃~+105℃
CMTI(kV/us)25kV/us
Number of Channels1
Input threshold current1.4mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Introduction

AI Translation

The ACPL-M21L (single-channel SO-5 package), ACPL-021L (single-channel SO-8 package), ACPL-024L (dual-channel SO-8 package), ACPL-W21L (single-channel stretched SO-6 package), and ACPL-K24L (dual-channel stretched SO-8 package) are optically coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the requirement for additional waveshaping. An internal shield on the ACPL-M21L/021L/024L/W21L/ K24L guarantees common mode transient immunity of 25 kV/µs at a common-mode voltage of 1000 V. The ACPL-x2xL optocouplers' series operates from a 2.7V to 5.5V supply with guaranteed AC and DC performance from an extended temperature range of -40°C to +105°C.

Features

AI Translation
  • CMOS output
  • Wide supply voltage: 2.7V to 5.5V
  • Low power supply current IDD: 1.1 mA/channel max.
  • Low forward current IF: 1.6 mA min.
  • Speed: 5 MBd typ.
  • Pulse width distortion (PWD): 200 ns max.
  • Propagation delay skew (tpsk): 220 ns max.
  • Propagation delay (tp): 250 ns max.
  • Common mode rejection: 25 kV/µs min. at VCM = 1000V
  • Hysteresis: 0.2 mA typ.
  • Temperature range: -40°C to +105°C
  • Safety and regulatory approvals – UL 1577 recognized: 3750 VRMS for 1 minute for ACPL-M21L/021L/024L and 5000 VRMS for 1 minute for ACPL-W21L/K24L
  • CSA Approval
  • IEC/EN 60747-5-5, Approval for Reinforced Insulation

Applications

AI Translation
  • Low isolation of high speed logic systems
  • Computer peripheral interface
  • Microprocessor system interface
  • Ground loop elimination
  • Pulse transformer replacement
  • High-speed line receiver
  • Power control systems