LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8W-12.0000MHZ-4-D1X-T3 product image
  • ABM8W-12.0000MHZ-4-D1X-T3 thumbnail 1
  • ABM8W-12.0000MHZ-4-D1X-T3 thumbnail 2
  • ABM8W-12.0000MHZ-4-D1X-T3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABM8W-12.0000MHZ-4-D1X-T3RoHS

Manufacturer
MPN
ABM8W-12.0000MHZ-4-D1X-T3
LCSC Part #
C5936485
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 12MHz 4pF SMD
Datasheetpdf iconABRACON ABM8W-12.0000MHZ-4-D1X-T3
In-Stock: 3,031
3,031 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7471$ 0.75
10+$ 0.586$ 5.86
30+$ 0.5062$ 15.19
100+$ 0.4265$ 42.65
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance4pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Optimized for energy saving wearables and IoT applications
  • Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
  • Seam sealed for long term reliability

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Bluetooth/Bluetooth Low Energy (BLE) Wireless modules
  • Machine-to-machine (M2M) connectivity
  • Ultra-low power MCU
  • Near Field Communication (NFC)
  • ISM Band