ADI AD420ARZ-32
| Manufacturer | |
| MPN | AD420ARZ-32 |
| LCSC Part # | C59279 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | Serial Input 16-Bit 4 mA - 20 mA, 0 mA - 20 mA DAC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-24-300mil | |
| Function | Built-in reference source |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4 mA–20 mA, 0 mA–20 mA, or 0 mA–24 mA current output
- 16-bit resolution and monotonicity ±0.012
- ±0.05
- ±0.15
- Flexible serial digital interface (3.3 MBPS)
- On-chip loop fault detection
- On-chip 5 V reference <25 ppm/°C maximum
- Asynchronous CLEAR function
- Maximum supply range 32 V
- Output loop compliance voltage 0 V to VCC − 2.75 V
- 24-pin SOIC and PDIP packages
In-Stock: 62
62 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.9339 | $ 23.93 |
| 30+ | $ 22.7753 | $ 683.26 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-24-300mil | |
| Function | Built-in reference source |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4 mA–20 mA, 0 mA–20 mA, or 0 mA–24 mA current output
- 16-bit resolution and monotonicity ±0.012
- ±0.05
- ±0.15
- Flexible serial digital interface (3.3 MBPS)
- On-chip loop fault detection
- On-chip 5 V reference <25 ppm/°C maximum
- Asynchronous CLEAR function
- Maximum supply range 32 V
- Output loop compliance voltage 0 V to VCC − 2.75 V
- 24-pin SOIC and PDIP packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



