LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

MACOM SM4T

Hersteller
Herst.-Teilenr.
SM4T
LCSC-Nr.
C5919474
Verp.
SMD
Kundennummer
Hauptmerkm.
9dB SMD RF Mixers RoHS
DatenblattMACOM SM4T
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Mixers
HerstellerMACOM
Verp.SMD
Features-
Voltage - Supply-
Number of Channels-
LO Frequency Range1MHz~3.4GHz
IP318dBm
IF Frequency Range1MHz~2GHz
Isolation(L-R)40dB
RF Frequency Range1MHz~3.4GHz
Isolation(L-I)40dB
Operating Temperature-54℃~+100℃
Gain/Loss9dB
Noise Figure-

Beschreibung

KI-Übersetzung

The SM4T is a termination insensitive mixer, designed for use in commercial and test equipment applications. The design utilizes Schottky bridge quad diodes, broadband ferrite baluns and internal loads to provide excellent performance without degradation due to external VSWR mismatches.

Merkmale

KI-Übersetzung
  • LO 1 to 3400 MHz
  • RF 1 to 3400 MHz
  • IF 1 to 2000 MHz
  • LO Drive +10 dBm (nominal)
  • Insensitive to VSWR Mismatch
  • High Intercept +18 dBm typical
  • RoHS Compliant and 260°C Reflow Compatible

Anwendungen

KI-Übersetzung
  • commercial equipment
  • test equipment