BOURNS SM41126EL
| Manufacturer | |
| Mfr. Part # | SM41126EL |
| LCSC Part # | C5919452 |
| Package | SMD-16P,12.7x8.7mm |
| Customer # | |
| Key Attributes | LAN XFMR 350uH SMD |
| Description | 1.5kV 10/100 Base-T SMD-16P,12.7x8.7mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | BOURNS | |
| Package | SMD-16P,12.7x8.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6365 | $ 2.64 |
10+ | $ 2.2092 | $ 22.09 |
30+ | $ 1.9417 | $ 58.25 |
100+ | $ 1.668 | $ 166.80 |
500+ | $ 1.5435 | $ 771.75 |
800+ | $ 1.4912 | $ 1192.96 |
Standard Packaging 800/Full
Reel | ||