TE Connectivity 103308-1
| Manufacturer | |
| MPN | 103308-1 |
| LCSC Part # | C591833 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Board-to-Board, 10 Position, 2.54 mm [.1 in] Centerline, Vertical, Through Hole - Solder, 2 Row, Receptacle, Low Profile, Ribbon Cable Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 10P | |
| Contact Material | Brass | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -65℃~+105℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Number of PINs | 10P | |
| Contact Material | Brass | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7855 | $ 1.79 |
| 10+ | $ 1.7431 | $ 17.43 |
| 30+ | $ 1.7171 | $ 51.51 |
| 125+ | $ 1.6894 | $ 211.18 |
Standard Packaging125/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 10P | |
| Contact Material | Brass | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -65℃~+105℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Number of PINs | 10P | |
| Contact Material | Brass | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



