LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 8-103324-6 product image
Images for reference only

TE Connectivity 8-103324-6RoHS

Manufacturer
MPN
8-103324-6
LCSC Part #
C5917632
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 72 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -65℃~+105℃
Datasheetpdf iconTE Connectivity 8-103324-6
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.2296$ 21.23
10+$ 20.6762$ 206.76
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Mounting TypeRight Angle
Contact PlatingTin
Number of PINs72P
Operating Temperature-65℃~+105℃
Contact MaterialCopper alloy
ColorBlack
Pin Structure2x36P
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.