Littelfuse SH90
| Manufacturer | |
| Mfr. Part # | SH90 |
| LCSC Part # | C5917530 |
| Package | SMD |
| Customer # | |
| Key Attributes | GDT 90V 5kA 2 POLE SMD |
| Description | 5kA 90V 2 SMD Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
900 
900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6237 | $ 1.62 |
10+ | $ 1.3676 | $ 13.68 |
30+ | $ 1.2077 | $ 36.23 |
100+ | $ 1.0431 | $ 104.31 |
500+ | $ 0.9686 | $ 484.30 |
900+ | $ 0.936 | $ 842.40 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$