LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 5103309-2 product image
  • 5103309-2 thumbnail 1
  • 5103309-2 thumbnail 2
  • 5103309-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 5103309-2RoHS

Manufacturer
MPN
5103309-2
LCSC Part #
C591742
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 2.54mm
Datasheetpdf iconTE Connectivity 5103309-2
Custom CablesMOQ 1pc
In-Stock: 1,590
1,590 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9805$ 2.98
10+$ 2.5127$ 25.13
30+$ 2.2204$ 66.61
100+$ 1.9199$ 191.99
500+$ 1.7851$ 892.55
1,000+$ 1.7266$ 1726.60
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row7
Number of Rows2
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating1A
Mounting TypeThrough Hole
Number of PINs14P
Contact PlatingTin
Operating Temperature-65℃~+105℃
ColorBlack
Pin Structure2x7P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.