LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1393779-8 product image
Images for reference only

TE Connectivity 1-1393779-8

Manufacturer
MPN
1-1393779-8
LCSC Part #
C591716
Packaging
-
Customer #
Key Attributes
1.25A One set of changeover: 1C (SPDT-changeover) Signal Relays, Up to 2 Amps
DatasheetTE Connectivity 1-1393779-8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4531$ 12.45
200+$ 4.819$ 963.80
500+$ 4.65$ 2325.00
1,000+$ 4.567$ 4567.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
Packaging-
Coil Type-
Coil Resistance1.28kΩ
Coil Voltage-
Release Time-
Operate Time-
Number of Pins-
Operating Temperature-40℃~+85℃
Contact Resistance-
Width10.5mm
Length15.49mm
Height11.5mm
Contact Rating-
Switching Voltage(Max)125V@AC;120V@DC
Switching Current(Max)1.25A
Contact FormOne set of changeover: 1C (SPDT-changeover)
Coil Rated Power400mW
Contact MaterialSilver + Gold Plated