TE Connectivity 5352033-1
| Manufacturer | |
| MPN | 5352033-1 |
| LCSC Part # | C591690 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | PCB Mount Header, ≤1 Gb/s, 19 Column, 7 Row, Mezzanine, 133 Position, 2 mm Centerline, Z-PACK 2mm HM, Hard Metric Backplane Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 7 | |
| Number of Pins | 133P | |
| Mounting Type | Through Hole | |
| Current Rating | 1.5A | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 7 |
| Type | Description | |
|---|---|---|
| Number of Pins | 133P | |
| Mounting Type | Through Hole | |
| Current Rating | 1.5A | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6068 | $ 8.61 |
| 10+ | $ 7.3789 | $ 73.79 |
| 30+ | $ 6.6311 | $ 198.93 |
| 100+ | $ 6.0034 | $ 600.34 |
Standard Packaging13/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 7 | |
| Number of Pins | 133P | |
| Mounting Type | Through Hole | |
| Current Rating | 1.5A | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Backplane Connectors/Hard Metric, Standard | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2mm | |
| Pitch | 2mm | |
| Number of Rows | 7 |
| Type | Description | |
|---|---|---|
| Number of Pins | 133P | |
| Mounting Type | Through Hole | |
| Current Rating | 1.5A | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
C591690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



